Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Erem 90 mm, Stainless Steel, Pointed, Tweezers

RS Stock No.: 240-0781Brand: EremManufacturers Part No.: M4AS
brand-logo
View all in Tweezers

Technical Document

Specifications

Brand

Erem

Model Number

M4AS

Material

Stainless Steel

Overall Length

90 mm

Point Type

Pointed

Anti-Magnetic

Yes

Stock information temporarily unavailable.

€ 51.55

€ 51.55 Each (ex VAT)

€ 61.34

€ 61.34 Each (inc. VAT)

Erem 90 mm, Stainless Steel, Pointed, Tweezers

€ 51.55

€ 51.55 Each (ex VAT)

€ 61.34

€ 61.34 Each (inc. VAT)

Erem 90 mm, Stainless Steel, Pointed, Tweezers
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Erem

Model Number

M4AS

Material

Stainless Steel

Overall Length

90 mm

Point Type

Pointed

Anti-Magnetic

Yes