E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Ergodyne ProFlex Black Anti-Vibration Work Gloves, Size M

RS Stock No.: 260-083Brand: ErgodyneManufacturers Part No.: 17303
brand-logo
View all in Work Gloves

Technical Document

Specifications

Glove Size

M

Primary Glove Application

Anti-Vibration

Main Colour of Glove

Black

Number of Gloves

1Pair

Range

ProFlex

Country of Origin

China

Stock information temporarily unavailable.

€ 92.56

€ 92.56 1 Pair (ex VAT)

€ 110.15

€ 110.15 1 Pair (inc. VAT)

Ergodyne ProFlex Black Anti-Vibration Work Gloves, Size M

€ 92.56

€ 92.56 1 Pair (ex VAT)

€ 110.15

€ 110.15 1 Pair (inc. VAT)

Ergodyne ProFlex Black Anti-Vibration Work Gloves, Size M
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Glove Size

M

Primary Glove Application

Anti-Vibration

Main Colour of Glove

Black

Number of Gloves

1Pair

Range

ProFlex

Country of Origin

China