Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Ergodyne 900 Black Anti-Vibration Work Gloves, Size XL

RS Stock No.: 277-122Brand: ErgodyneManufacturers Part No.: 17695
brand-logo
View all in Work Gloves

Technical Document

Specifications

Glove Size

XL

Primary Glove Application

Anti-Vibration

Main Colour of Glove

Black

Number of Gloves

1Pair

Range

900

Country of Origin

China

Stock information temporarily unavailable.

€ 64.84

€ 64.84 1 Pair (ex VAT)

€ 77.16

€ 77.16 1 Pair (inc. VAT)

Ergodyne 900 Black Anti-Vibration Work Gloves, Size XL

€ 64.84

€ 64.84 1 Pair (ex VAT)

€ 77.16

€ 77.16 1 Pair (inc. VAT)

Ergodyne 900 Black Anti-Vibration Work Gloves, Size XL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Glove Size

XL

Primary Glove Application

Anti-Vibration

Main Colour of Glove

Black

Number of Gloves

1Pair

Range

900

Country of Origin

China