E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ERNI 32 Way 5.08mm Pitch, 2 Row, Straight DIN 41612 Connector, Socket

RS Stock No.: 186-9068Brand: ERNIManufacturers Part No.: 033.579
brand-logo
View all in DIN 41612 Connectors

Technical Document

Specifications

Brand

ERNI

Number Of Contacts

32

Gender

Female

Number Of Rows

2

Body Orientation

Straight

Termination Method

Solder

Pitch

5.08mm

Contact Plating

Gold

Mounting Type

Through Hole

Current Rating

2A

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Housing Material

PBT

Product details

EN60603-2 Type B/C/D/E/F, inverted Q/R

A range of DIN 41612 / IEC 60603-2 connectors with 2.54 mm basic grid.

Indirect connection system
Use in DIN 41494 construction systems (19” technology)
Connection between plug-in cards and backplane wiring
Connection between two PCBs arranged one above the other
Connection to peripheral devices with cable housing
Transfer plug for external interfaces of the wiring plane

Approvals

UL, CSA

Stock information temporarily unavailable.

P.O.A.

ERNI 32 Way 5.08mm Pitch, 2 Row, Straight DIN 41612 Connector, Socket

P.O.A.

ERNI 32 Way 5.08mm Pitch, 2 Row, Straight DIN 41612 Connector, Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ERNI

Number Of Contacts

32

Gender

Female

Number Of Rows

2

Body Orientation

Straight

Termination Method

Solder

Pitch

5.08mm

Contact Plating

Gold

Mounting Type

Through Hole

Current Rating

2A

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Housing Material

PBT

Product details

EN60603-2 Type B/C/D/E/F, inverted Q/R

A range of DIN 41612 / IEC 60603-2 connectors with 2.54 mm basic grid.

Indirect connection system
Use in DIN 41494 construction systems (19” technology)
Connection between plug-in cards and backplane wiring
Connection between two PCBs arranged one above the other
Connection to peripheral devices with cable housing
Transfer plug for external interfaces of the wiring plane

Approvals

UL, CSA