E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ERNI 96 Way 2.54mm Pitch, 3 Row, Straight DIN 41612 Connector, Socket

RS Stock No.: 454-2895Brand: ERNIManufacturers Part No.: 063.349
brand-logo
View all in DIN 41612 Connectors

Technical Document

Specifications

Brand

ERNI

Number Of Contacts

96

Gender

Female

Number Of Rows

3

Body Orientation

Straight

Termination Method

Solder

Pitch

2.54mm

Contact Plating

Gold

Mounting Type

Through Hole

Contact Material

Copper Alloy

Maximum Operating Temperature

+125°C

Housing Material

PBT

Minimum Operating Temperature

-55°C

Product details

Type C with Retaining Loop (Clip)

DIN 41612/ IEC 60603-2 connectors
Indirect connection system
Basic grid 2.54mm
Use in DIN 41494 construction systems(19 technology)
Connection between two PCB's arranged one above the other

Approvals

UL, CSA

Stock information temporarily unavailable.

P.O.A.

ERNI 96 Way 2.54mm Pitch, 3 Row, Straight DIN 41612 Connector, Socket

P.O.A.

ERNI 96 Way 2.54mm Pitch, 3 Row, Straight DIN 41612 Connector, Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ERNI

Number Of Contacts

96

Gender

Female

Number Of Rows

3

Body Orientation

Straight

Termination Method

Solder

Pitch

2.54mm

Contact Plating

Gold

Mounting Type

Through Hole

Contact Material

Copper Alloy

Maximum Operating Temperature

+125°C

Housing Material

PBT

Minimum Operating Temperature

-55°C

Product details

Type C with Retaining Loop (Clip)

DIN 41612/ IEC 60603-2 connectors
Indirect connection system
Basic grid 2.54mm
Use in DIN 41494 construction systems(19 technology)
Connection between two PCB's arranged one above the other

Approvals

UL, CSA