E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ERNI KSG 200 25 Way D-sub Connector

RS Stock No.: 498-5624Brand: ERNIManufacturers Part No.: 103724
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Brand

ERNI

Number Of Contacts

25

Gender

Male

Body Orientation

Straight

Termination Method

Solder

Housing Material

Glass Fibre Reinforced PBT, Glass Fibre Reinforced PC

Series

KSG 200

Contact Plating

Tin

Contact Material

Steel

Country of Origin

Slovenia

Product details

Sub-D kit, KSG 200 with solder connection leads

KSG 200 housing

Fully insulated housing with integrated shielding plates
Tension relief with earth contact on shielding plate
Dual design and additional screw-in option
Cable drop 15°
Thread 4 → 40

TMC solder connection leads

Socket terminal strips with tin-plated solder joints
Pin connectors with gold-plated solder joints
Tin-plated metal housing
PC insulator body
Flammability UL 94 V-0

Standards

  DIN 41 652, MIL-C-24308

Sub-D connector Erni

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 19.08

€ 19.08 Each (ex VAT)

€ 22.71

€ 22.71 Each (inc. VAT)

ERNI KSG 200 25 Way D-sub Connector

€ 19.08

€ 19.08 Each (ex VAT)

€ 22.71

€ 22.71 Each (inc. VAT)

ERNI KSG 200 25 Way D-sub Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24€ 19.08
25 - 74€ 17.41
75 - 199€ 15.71
200 - 399€ 13.99
400+€ 13.16

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ERNI

Number Of Contacts

25

Gender

Male

Body Orientation

Straight

Termination Method

Solder

Housing Material

Glass Fibre Reinforced PBT, Glass Fibre Reinforced PC

Series

KSG 200

Contact Plating

Tin

Contact Material

Steel

Country of Origin

Slovenia

Product details

Sub-D kit, KSG 200 with solder connection leads

KSG 200 housing

Fully insulated housing with integrated shielding plates
Tension relief with earth contact on shielding plate
Dual design and additional screw-in option
Cable drop 15°
Thread 4 → 40

TMC solder connection leads

Socket terminal strips with tin-plated solder joints
Pin connectors with gold-plated solder joints
Tin-plated metal housing
PC insulator body
Flammability UL 94 V-0

Standards

  DIN 41 652, MIL-C-24308

Sub-D connector Erni

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more