Technical Document
Specifications
Brand
ERNIEthernet Connector Type
RJ45 Connector
Gender
Female
LAN Category
Cat5
Number of Ports
2x2
Mounting Type
Through Hole
Number Of Ways
8
Connector Type
RJ45
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
€ 28.66
€ 28.66 Each (ex VAT)
€ 34.11
€ 34.11 Each (inc. VAT)
ERNI Female RJ Connector Module, Through Hole, Cat5 2x2 Port 8 -Way
1
€ 28.66
€ 28.66 Each (ex VAT)
€ 34.11
€ 34.11 Each (inc. VAT)
ERNI Female RJ Connector Module, Through Hole, Cat5 2x2 Port 8 -Way
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 28.66 |
10 - 24 | € 26.55 |
25+ | € 24.77 |
Technical Document
Specifications
Brand
ERNIEthernet Connector Type
RJ45 Connector
Gender
Female
LAN Category
Cat5
Number of Ports
2x2
Mounting Type
Through Hole
Number Of Ways
8
Connector Type
RJ45
Country of Origin
Taiwan, Province Of China