ERNI 8-Way IDC Connector Socket for Cable Mount, IDC, 1-Row

RS Stock No.: 246-4140Brand: ERNIManufacturers Part No.: 214159 / 214159-E
brand-logo
View all in IDC Connectors

Technical Document

Specifications

Brand

ERNI

Number Of Contacts

8

Number Of Rows

1

Gender

Female

Pitch

1.27mm

Mounting Type

Cable Mount, IDC

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 544.60

€ 3.89 Each (In a Tray of 140) (ex VAT)

€ 648.07

€ 4.629 Each (In a Tray of 140) (inc. VAT)

ERNI 8-Way IDC Connector Socket for Cable Mount, IDC, 1-Row

€ 544.60

€ 3.89 Each (In a Tray of 140) (ex VAT)

€ 648.07

€ 4.629 Each (In a Tray of 140) (inc. VAT)

ERNI 8-Way IDC Connector Socket for Cable Mount, IDC, 1-Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ERNI

Number Of Contacts

8

Number Of Rows

1

Gender

Female

Pitch

1.27mm

Mounting Type

Cable Mount, IDC

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more