E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ERNI ERNI MicroSpeed Power Module Series Vertical Surface Mount Housing, 5 Contact(s), 2mm Pitch, 1 Row(s), Shrouded

RS Stock No.: 287-4294Brand: ERNIManufacturers Part No.: 214357-E
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

ERNI

Series

ERNI MicroSpeed Power Module

Pitch

2mm

Number Of Contacts

5

Number Of Rows

1

Body Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Connector System

Board to Board

Termination Method

Surface Mount

Contact Material

Copper Alloy

Series Number

214357-E

Current Rating

18A

Gender

Male

Country of Origin

Slovenia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 7.54

€ 7.54 Each (ex VAT)

€ 8.97

€ 8.97 Each (inc. VAT)

ERNI ERNI MicroSpeed Power Module Series Vertical Surface Mount Housing, 5 Contact(s), 2mm Pitch, 1 Row(s), Shrouded

€ 7.54

€ 7.54 Each (ex VAT)

€ 8.97

€ 8.97 Each (inc. VAT)

ERNI ERNI MicroSpeed Power Module Series Vertical Surface Mount Housing, 5 Contact(s), 2mm Pitch, 1 Row(s), Shrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 7.54
10 - 49€ 7.33
50 - 99€ 7.13
100 - 209€ 6.76
210+€ 6.63

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ERNI

Series

ERNI MicroSpeed Power Module

Pitch

2mm

Number Of Contacts

5

Number Of Rows

1

Body Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Connector System

Board to Board

Termination Method

Surface Mount

Contact Material

Copper Alloy

Series Number

214357-E

Current Rating

18A

Gender

Male

Country of Origin

Slovenia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more