Technical Document
Specifications
Brand
ERNINumber Of Contacts
50
Number Of Rows
2
Pitch
1mm
Type
Female Vertical PCB Connector
Mounting Type
Surface Mount
Country of Origin
Slovenia
€ 3,540.00
€ 14.75 Each (On a Reel of 240) (ex VAT)
€ 4,212.60
€ 17.552 Each (On a Reel of 240) (inc. VAT)
240
€ 3,540.00
€ 14.75 Each (On a Reel of 240) (ex VAT)
€ 4,212.60
€ 17.552 Each (On a Reel of 240) (inc. VAT)
240
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ERNINumber Of Contacts
50
Number Of Rows
2
Pitch
1mm
Type
Female Vertical PCB Connector
Mounting Type
Surface Mount
Country of Origin
Slovenia