E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ERNI 3-Way IDC Connector Socket for Cable Mount, 1-Row

RS Stock No.: 268-3521Brand: ERNIManufacturers Part No.: 394968
brand-logo
View all in IDC Connectors

Technical Document

Specifications

Brand

ERNI

Number Of Contacts

3

Number Of Rows

1

Gender

Female

Pitch

1.27mm

Mounting Type

Cable Mount

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 4.23

€ 4.23 Each (ex VAT)

€ 5.03

€ 5.03 Each (inc. VAT)

ERNI 3-Way IDC Connector Socket for Cable Mount, 1-Row

€ 4.23

€ 4.23 Each (ex VAT)

€ 5.03

€ 5.03 Each (inc. VAT)

ERNI 3-Way IDC Connector Socket for Cable Mount, 1-Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 4.23
10 - 24€ 3.86
25 - 49€ 3.55
50 - 99€ 3.29
100+€ 3.08

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ERNI

Number Of Contacts

3

Number Of Rows

1

Gender

Female

Pitch

1.27mm

Mounting Type

Cable Mount

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more