E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Ersa 4.8 mm Bent Chisel Soldering Iron Tip for use with ERSA 80S Soldering Iron

RS Stock No.: 674-718Brand: ErsaManufacturers Part No.: 0082JD/SB
brand-logo
View all in Soldering Iron Tips

Technical Document

Specifications

Brand

Ersa

Tip Shape

Bent Chisel

For Use With

ERSA 80S Soldering Iron

Tip Size

4.8 mm

Tip Series

82 ERSADUR

Tip Angle

45°

Country of Origin

Germany

Product details

082 Series 80 W soldering tips

ERSADUR soldering tips for 80 W soldering irons

Tips - Ersa

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Ersa 4.8 mm Bent Chisel Soldering Iron Tip for use with ERSA 80S Soldering Iron

P.O.A.

Ersa 4.8 mm Bent Chisel Soldering Iron Tip for use with ERSA 80S Soldering Iron
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Ersa

Tip Shape

Bent Chisel

For Use With

ERSA 80S Soldering Iron

Tip Size

4.8 mm

Tip Series

82 ERSADUR

Tip Angle

45°

Country of Origin

Germany

Product details

082 Series 80 W soldering tips

ERSADUR soldering tips for 80 W soldering irons

Tips - Ersa

You may be interested in