Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Ersa Electric Soldering Iron, 230V, 25W

RS Stock No.: 307-5596Brand: ErsaManufacturers Part No.: 920BDDistrelec Article No.: 18248477
brand-logo
View all in Soldering Irons

Technical Document

Specifications

Brand

Ersa

Model Number

Multitip C25

Power Type

Electric

Type

Soldering Iron

Wattage

25W

Input Voltage

230V

Plug Type

Type F - Schuko plug

Tip Series

172

Soldering Tip Temperature

450°C

Country of Origin

Germany

Product details

ERSA Microsoldering Irons - 15W & 25W

The ERSA Multitip series is used for a wide range of applications. It benefits from low weight and solid design which means that the distance between soldering tip and front of the handle is relatively short. The handle stays rather cool while working with ERSA Soldering Iron.

ERSA Multitip 15W RS 740-556

Suitable for soldering small relay connections etc. PTC (positive temperature coefficient) heater element for a short heat-up time, internally heated soldering tips and long life.

Features:
• Capacity: 15 W
• Heat-up time: approx. 60 s
• Soldering tip temperature: 350 °C
• Weight without cord: 28 g
• Voltage: 230 V

ERSA Multitip 25W RS 307-5596

The 25 W soldering device is for medium-sized soldering. PTC (positive temperature coefficient) heater element for a short heat-up time, internally soldering tips and long life.

Features:
• Capacity: 25 W
• Heat-up time: approx. 60 s
• Soldering tip temperature: 450 °C
• Weight without cord: 34 g
• Voltage: 230 V

Where can you use this Soldering Iron?

• Micro-soldering joints
• Medium-sized soldering
• Distributor strips
• Hobby work

Supplied with

Supplied with pencil-sharp ERSADUR durable soldering tip and holder.

Approvals

VDE; GS; RFI; NEMKO; DEMKO; SEV; SEMKO; SETI

Soldering iron for stations — ERSA

You may be interested in
Stock information temporarily unavailable.

€ 85.04

€ 85.04 Each (ex VAT)

€ 101.20

€ 101.20 Each (inc. VAT)

Ersa Electric Soldering Iron, 230V, 25W

€ 85.04

€ 85.04 Each (ex VAT)

€ 101.20

€ 101.20 Each (inc. VAT)

Ersa Electric Soldering Iron, 230V, 25W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Ersa

Model Number

Multitip C25

Power Type

Electric

Type

Soldering Iron

Wattage

25W

Input Voltage

230V

Plug Type

Type F - Schuko plug

Tip Series

172

Soldering Tip Temperature

450°C

Country of Origin

Germany

Product details

ERSA Microsoldering Irons - 15W & 25W

The ERSA Multitip series is used for a wide range of applications. It benefits from low weight and solid design which means that the distance between soldering tip and front of the handle is relatively short. The handle stays rather cool while working with ERSA Soldering Iron.

ERSA Multitip 15W RS 740-556

Suitable for soldering small relay connections etc. PTC (positive temperature coefficient) heater element for a short heat-up time, internally heated soldering tips and long life.

Features:
• Capacity: 15 W
• Heat-up time: approx. 60 s
• Soldering tip temperature: 350 °C
• Weight without cord: 28 g
• Voltage: 230 V

ERSA Multitip 25W RS 307-5596

The 25 W soldering device is for medium-sized soldering. PTC (positive temperature coefficient) heater element for a short heat-up time, internally soldering tips and long life.

Features:
• Capacity: 25 W
• Heat-up time: approx. 60 s
• Soldering tip temperature: 450 °C
• Weight without cord: 34 g
• Voltage: 230 V

Where can you use this Soldering Iron?

• Micro-soldering joints
• Medium-sized soldering
• Distributor strips
• Hobby work

Supplied with

Supplied with pencil-sharp ERSADUR durable soldering tip and holder.

Approvals

VDE; GS; RFI; NEMKO; DEMKO; SEV; SEMKO; SETI

Soldering iron for stations — ERSA

You may be interested in