E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Esselte Black A4 Lever Arch Ring Binder

RS Stock No.: 123-9666Brand: EsselteManufacturers Part No.: 811370
brand-logo
View all in Ring Binders

Technical Document

Specifications

Brand

Esselte

Type

Ring Binder

For Paper Size

A4

Colour

Black

Closure Mechanism

Lever Arch

Number of Rings

2

Better World Product (Find out more)

Yes

Better World Verification

FSC Certified

Country of Origin

Poland

Product details

Esselte No.1 Power Lever Arch File A4

Esselte No. 1 Power lever arch file in a durable PVC, complete with metal shoes for added rigidity and protection. A front cover locking mechanism to ensure that the file remains closed and contents secure. Spine is complete with removable ticket for easy labelling and thumb ring for easy shelf retrieval

Perfect alignment of prongs, even when mechanism is filled with paper
75 mm arch mechanism complete with compressor bar
Perfect stability on the shelf
FSC certified 100% recycled board, covered with polypropylene
With cover lock
Thumbhole for easy retrieval
Metal shoes for protection
3-year guarantee on the mechanism
Capacity: 500 A4 sheets

You may be interested in
Stock information temporarily unavailable.

€ 8.35

€ 8.35 Each (ex VAT)

€ 9.94

€ 9.94 Each (inc. VAT)

Esselte Black A4 Lever Arch Ring Binder

€ 8.35

€ 8.35 Each (ex VAT)

€ 9.94

€ 9.94 Each (inc. VAT)

Esselte Black A4 Lever Arch Ring Binder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
You may be interested in

Technical Document

Specifications

Brand

Esselte

Type

Ring Binder

For Paper Size

A4

Colour

Black

Closure Mechanism

Lever Arch

Number of Rings

2

Better World Product (Find out more)

Yes

Better World Verification

FSC Certified

Country of Origin

Poland

Product details

Esselte No.1 Power Lever Arch File A4

Esselte No. 1 Power lever arch file in a durable PVC, complete with metal shoes for added rigidity and protection. A front cover locking mechanism to ensure that the file remains closed and contents secure. Spine is complete with removable ticket for easy labelling and thumb ring for easy shelf retrieval

Perfect alignment of prongs, even when mechanism is filled with paper
75 mm arch mechanism complete with compressor bar
Perfect stability on the shelf
FSC certified 100% recycled board, covered with polypropylene
With cover lock
Thumbhole for easy retrieval
Metal shoes for protection
3-year guarantee on the mechanism
Capacity: 500 A4 sheets

You may be interested in