Essentra Standoff, M3 x M3 Thread, 30mm Body, Brass, Male/Female, 8mm Stud

RS Stock No.: 105-8268Brand: EssentraManufacturers Part No.: 304330040050
brand-logo
View all in Standoffs

Technical Document

Specifications

Body Length

30mm

Thread Size

M3 x M3

Gender Type

Male/Female

Material

Brass

Body Shape

Hex

Stud Length

8mm

Thread Size A

M3

Thread Size B

M3

Hex Size Across Flat

5mm

Hole Depth

10mm

Finish

Nickel Plated

Country of Origin

Germany

Product details

Spacer, brass

Hexagonal spacer made from brass
Female/female spacers have internal thread at both ends
Female/male spacers have thread bolts at one end and internal thread at the other

Stock information temporarily unavailable.

€ 37.98

€ 37.98 1 Bag of 50 (ex VAT)

€ 45.20

€ 45.20 1 Bag of 50 (inc. VAT)

Essentra Standoff, M3 x M3 Thread, 30mm Body, Brass, Male/Female, 8mm Stud

€ 37.98

€ 37.98 1 Bag of 50 (ex VAT)

€ 45.20

€ 45.20 1 Bag of 50 (inc. VAT)

Essentra Standoff, M3 x M3 Thread, 30mm Body, Brass, Male/Female, 8mm Stud
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 37.98
5 - 19€ 36.62
20 - 49€ 35.21
50+€ 31.82

Technical Document

Specifications

Body Length

30mm

Thread Size

M3 x M3

Gender Type

Male/Female

Material

Brass

Body Shape

Hex

Stud Length

8mm

Thread Size A

M3

Thread Size B

M3

Hex Size Across Flat

5mm

Hole Depth

10mm

Finish

Nickel Plated

Country of Origin

Germany

Product details

Spacer, brass

Hexagonal spacer made from brass
Female/female spacers have internal thread at both ends
Female/male spacers have thread bolts at one end and internal thread at the other