Technical Document
Specifications
Brand
EssentraBody Height
3mm
Material
Polyamide
Bore Diameter
3.2mm
Body Diameter
6mm
Country of Origin
Germany
Product details
Spacer, plastic
Spacer with integral bore
Plain Spacers & Screw Insulators
Stock information temporarily unavailable.
€ 21.07
€ 21.07 1 Bag of 100 (ex VAT)
€ 25.07
€ 25.07 1 Bag of 100 (inc. VAT)
Essentra Polyamide
1
€ 21.07
€ 21.07 1 Bag of 100 (ex VAT)
€ 25.07
€ 25.07 1 Bag of 100 (inc. VAT)
Essentra Polyamide
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 21.07 |
10 - 19 | € 20.49 |
20 - 49 | € 20.18 |
50+ | € 18.72 |
Technical Document
Specifications
Brand
EssentraBody Height
3mm
Material
Polyamide
Bore Diameter
3.2mm
Body Diameter
6mm
Country of Origin
Germany
Product details
Spacer, plastic
Spacer with integral bore