DLMSPM-12-01, 19.1mm High Nylon PCB Post for 3.18mm PCB Hole, 4.6mm Base

RS Stock No.: 721-2645Brand: EssentraManufacturers Part No.: DLMSPM-12-01
brand-logo
View all in PCB Supports

Technical Document

Specifications

Overall Height

26.3mm

PCB Support Type

Support Post

Body Height

19.1mm

Support Base Dimensions

4.6mm

PCB Hole Diameter

3.18mm

PCB Thickness

1.57mm

Material

Nylon

Country of Origin

United Kingdom

Product details

Dual Locking Mini PCB Supports, Micro

You may be interested in
Stock information temporarily unavailable.

€ 13.60

€ 0.34 Each (In a Pack of 40) (ex VAT)

€ 16.18

€ 0.405 Each (In a Pack of 40) (inc. VAT)

DLMSPM-12-01, 19.1mm High Nylon PCB Post for 3.18mm PCB Hole, 4.6mm Base

€ 13.60

€ 0.34 Each (In a Pack of 40) (ex VAT)

€ 16.18

€ 0.405 Each (In a Pack of 40) (inc. VAT)

DLMSPM-12-01, 19.1mm High Nylon PCB Post for 3.18mm PCB Hole, 4.6mm Base
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
40 - 360€ 0.34€ 13.60
400 - 760€ 0.34€ 13.60
800 - 1960€ 0.34€ 13.60
2000+€ 0.31€ 12.40
You may be interested in

Technical Document

Specifications

Overall Height

26.3mm

PCB Support Type

Support Post

Body Height

19.1mm

Support Base Dimensions

4.6mm

PCB Hole Diameter

3.18mm

PCB Thickness

1.57mm

Material

Nylon

Country of Origin

United Kingdom

Product details

Dual Locking Mini PCB Supports, Micro

You may be interested in