E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Essentra Standoff, M3 Thread, 30mm Body, Nylon, Male/Female

RS Stock No.: 102-6558Brand: Essentra
brand-logo
View all in Standoffs

Technical Document

Specifications

Body Length

30mm

Thread Size

M3

Gender Type

Male/Female

Material

Nylon

Body Shape

Hex

Hex Size Across Flat

6mm

Country of Origin

Germany

Product details

Plastic spacer with external and internal thread

Plastic spacer bolts with external and internal thread.

You may be interested in
Stock information temporarily unavailable.

€ 11.20

€ 1.12 Each (In a Pack of 10) (ex VAT)

€ 13.33

€ 1.333 Each (In a Pack of 10) (inc. VAT)

Essentra Standoff, M3 Thread, 30mm Body, Nylon, Male/Female

€ 11.20

€ 1.12 Each (In a Pack of 10) (ex VAT)

€ 13.33

€ 1.333 Each (In a Pack of 10) (inc. VAT)

Essentra Standoff, M3 Thread, 30mm Body, Nylon, Male/Female
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Body Length

30mm

Thread Size

M3

Gender Type

Male/Female

Material

Nylon

Body Shape

Hex

Hex Size Across Flat

6mm

Country of Origin

Germany

Product details

Plastic spacer with external and internal thread

Plastic spacer bolts with external and internal thread.

You may be interested in