E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Essentra CPVC

RS Stock No.: 265-2338Brand: EssentraManufacturers Part No.: HS 4 3
brand-logo
View all in PCB Spacers

Technical Document

Specifications

Body Height

9.5mm

Material

CPVC

Bore Diameter

2.6mm

For Screw Size

M2.5, No.4

Width Across Flats

4.8mm

Country of Origin

Spain

Product details

Hexagonal Plastic Spacers

Plastic spacers manufactured in light grey, CPVC material. Engineered to meet a variety of needs.

Chemical resistant
Low moisture absorption
High dielectric strength
Material flammability UL94 V-0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Essentra CPVC
€ 43.801 Bag of 100 (ex VAT)
Stock information temporarily unavailable.

€ 16.21

€ 16.21 1 Bag of 100 (ex VAT)

€ 19.29

€ 19.29 1 Bag of 100 (inc. VAT)

Essentra CPVC

€ 16.21

€ 16.21 1 Bag of 100 (ex VAT)

€ 19.29

€ 19.29 1 Bag of 100 (inc. VAT)

Essentra CPVC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 16.21
5 - 9€ 15.58
10 - 39€ 14.70
40+€ 13.47

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Essentra CPVC
€ 43.801 Bag of 100 (ex VAT)

Technical Document

Specifications

Body Height

9.5mm

Material

CPVC

Bore Diameter

2.6mm

For Screw Size

M2.5, No.4

Width Across Flats

4.8mm

Country of Origin

Spain

Product details

Hexagonal Plastic Spacers

Plastic spacers manufactured in light grey, CPVC material. Engineered to meet a variety of needs.

Chemical resistant
Low moisture absorption
High dielectric strength
Material flammability UL94 V-0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Essentra CPVC
€ 43.801 Bag of 100 (ex VAT)