Technical Document
Specifications
Brand
EssentraBody Length
10mm
Thread Size
M4
Gender Type
Female/Female
Material
Brass
Body Shape
Hex
Country of Origin
Turkey
Product details
Female / female M4 metallic spacers
Female / female metallic spacers, made of nickel-plated brass and supplied in packs of 100.
All models have M4 threads.
€ 50.00
€ 0.50 Each (In a Bag of 100) (ex VAT)
€ 59.50
€ 0.595 Each (In a Bag of 100) (inc. VAT)
100
€ 50.00
€ 0.50 Each (In a Bag of 100) (ex VAT)
€ 59.50
€ 0.595 Each (In a Bag of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
100 - 400 | € 0.50 | € 50.00 |
500 - 900 | € 0.47 | € 47.00 |
1000 - 2900 | € 0.47 | € 47.00 |
3000+ | € 0.44 | € 44.00 |
Technical Document
Specifications
Brand
EssentraBody Length
10mm
Thread Size
M4
Gender Type
Female/Female
Material
Brass
Body Shape
Hex
Country of Origin
Turkey
Product details
Female / female M4 metallic spacers
Female / female metallic spacers, made of nickel-plated brass and supplied in packs of 100.
All models have M4 threads.