E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Essentra Standoff, M4 Thread, 15mm Body, Brass, Male/Female

RS Stock No.: 280-9118Brand: EssentraManufacturers Part No.: HTSB-M4-15-7-2
brand-logo
View all in Standoffs

Technical Document

Specifications

Body Length

15mm

Thread Size

M4

Gender Type

Male/Female

Material

Brass

Body Shape

Hex

Country of Origin

Turkey

Product details

Male / female metallic spacers

Male / female metallic spacers, made of nickel-plated brass and supplied in packs of 100.
All models have M4 threads and tapping.

You may be interested in
Stock information temporarily unavailable.

€ 86.00

€ 0.86 Each (In a Bag of 100) (ex VAT)

€ 102.34

€ 1.023 Each (In a Bag of 100) (inc. VAT)

Essentra Standoff, M4 Thread, 15mm Body, Brass, Male/Female

€ 86.00

€ 0.86 Each (In a Bag of 100) (ex VAT)

€ 102.34

€ 1.023 Each (In a Bag of 100) (inc. VAT)

Essentra Standoff, M4 Thread, 15mm Body, Brass, Male/Female
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
100 - 400€ 0.86€ 86.00
500 - 900€ 0.84€ 84.00
1000 - 2900€ 0.81€ 81.00
3000+€ 0.76€ 76.00
You may be interested in

Technical Document

Specifications

Body Length

15mm

Thread Size

M4

Gender Type

Male/Female

Material

Brass

Body Shape

Hex

Country of Origin

Turkey

Product details

Male / female metallic spacers

Male / female metallic spacers, made of nickel-plated brass and supplied in packs of 100.
All models have M4 threads and tapping.

You may be interested in