Technical Document
Specifications
Brand
EssentraBody Length
10mm
Thread Size
M4
Gender Type
Male/Female
Material
Nylon
Body Shape
Hex
Hex Size Across Flat
8mm
Country of Origin
Germany
Product details
Plastic spacer with external and internal thread
Plastic spacer bolts with external and internal thread.
Stock information temporarily unavailable.
€ 9.70
€ 0.97 Each (In a Pack of 10) (ex VAT)
€ 11.54
€ 1.154 Each (In a Pack of 10) (inc. VAT)
Essentra Standoff, M4 Thread, 10mm Body, Nylon, Male/Female
10
€ 9.70
€ 0.97 Each (In a Pack of 10) (ex VAT)
€ 11.54
€ 1.154 Each (In a Pack of 10) (inc. VAT)
Essentra Standoff, M4 Thread, 10mm Body, Nylon, Male/Female
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | € 0.97 | € 9.70 |
50 - 90 | € 0.94 | € 9.40 |
100 - 290 | € 0.89 | € 8.90 |
300+ | € 0.86 | € 8.60 |
Technical Document
Specifications
Brand
EssentraBody Length
10mm
Thread Size
M4
Gender Type
Male/Female
Material
Nylon
Body Shape
Hex
Hex Size Across Flat
8mm
Country of Origin
Germany
Product details
Plastic spacer with external and internal thread
Plastic spacer bolts with external and internal thread.