Essentra Natural Nylon Cable clamp jumper

RS Stock No.: 401-850Brand: EssentraManufacturers Part No.: MWSEB-1-01-A-RT
brand-logo
View all in Cable Clips & Clamps

Technical Document

Specifications

Cable Clip/Clamp Style

Saddle Clip

Cable Clip/Clamp Style

Cable clamp jumper

Affixing Method

Self Adhesive

Material

Nylon 66

Colour

Natural

Length

9.5mm

Width

9.5 mm

Depth

4mm

Fire Behaviour

Self-extinguishing

Series

MWSEB

Dimensions [L x W x D]

9.5 x 9.5 x 4mm

Self Adhesive

Yes

Dimensions [L x W (x D)]

9.5 x 9.5 x 4mm

Country of Origin

United Kingdom

Product details

Self-Adhesive Miniature Cable Bracket MWSEB

Mini cable bracket with double-sided adhesive tape for securing cables

Standards

UL, CSA

You may be interested in
RS PRO Natural Nylon cable clamp
€ 16.061 Bag of 50 (ex VAT)
Stock information temporarily unavailable.

€ 39.00

€ 0.39 Each (In a Pack of 100) (ex VAT)

€ 46.41

€ 0.464 Each (In a Pack of 100) (inc. VAT)

Essentra Natural Nylon Cable clamp jumper

€ 39.00

€ 0.39 Each (In a Pack of 100) (ex VAT)

€ 46.41

€ 0.464 Each (In a Pack of 100) (inc. VAT)

Essentra Natural Nylon Cable clamp jumper
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
100 - 1400€ 0.39€ 39.00
1500 - 4900€ 0.37€ 37.00
5000+€ 0.37€ 37.00
You may be interested in
RS PRO Natural Nylon cable clamp
€ 16.061 Bag of 50 (ex VAT)

Technical Document

Specifications

Cable Clip/Clamp Style

Saddle Clip

Cable Clip/Clamp Style

Cable clamp jumper

Affixing Method

Self Adhesive

Material

Nylon 66

Colour

Natural

Length

9.5mm

Width

9.5 mm

Depth

4mm

Fire Behaviour

Self-extinguishing

Series

MWSEB

Dimensions [L x W x D]

9.5 x 9.5 x 4mm

Self Adhesive

Yes

Dimensions [L x W (x D)]

9.5 x 9.5 x 4mm

Country of Origin

United Kingdom

Product details

Self-Adhesive Miniature Cable Bracket MWSEB

Mini cable bracket with double-sided adhesive tape for securing cables

Standards

UL, CSA

You may be interested in
RS PRO Natural Nylon cable clamp
€ 16.061 Bag of 50 (ex VAT)