TCBN-T1-M3-8-6, 6mm High Nylon PCB Support Pillar for 4mm PCB Hole

Technical Document
Specifications
Brand
EssentraOverall Height
17.5mm
PCB Support Type
Support Pillar
Body Height
6mm
PCB Hole Diameter
4mm
PCB Thickness
1.6mm
Material
Nylon
Distrelec Product Id
30408708
Country of Origin
Germany
Product details
Plastic spacer with internal thread for snap-in
Plastic spacer bolts with M3 internal thread and 4 mm snap-‑in locking spigot
€ 5.00
€ 0.50 Each (In a Pack of 10) (ex VAT)
€ 5.95
€ 0.595 Each (In a Pack of 10) (inc. VAT)
10
€ 5.00
€ 0.50 Each (In a Pack of 10) (ex VAT)
€ 5.95
€ 0.595 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | € 0.50 | € 5.00 |
100 - 190 | € 0.47 | € 4.70 |
200 - 490 | € 0.47 | € 4.70 |
500+ | € 0.44 | € 4.40 |
Technical Document
Specifications
Brand
EssentraOverall Height
17.5mm
PCB Support Type
Support Pillar
Body Height
6mm
PCB Hole Diameter
4mm
PCB Thickness
1.6mm
Material
Nylon
Distrelec Product Id
30408708
Country of Origin
Germany
Product details
Plastic spacer with internal thread for snap-in
Plastic spacer bolts with M3 internal thread and 4 mm snap-‑in locking spigot