E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ETA Thermal Circuit Breaker - 106 Single Pole 240V Voltage Rating Panel Mount, 6A Current Rating

RS Stock No.: 728-8642Brand: ETAManufacturers Part No.: 106-P10-000040-6A
brand-logo
View all in Thermal Breakers

Technical Document

Specifications

Brand

ETA

Current Rating

6A

Number of Poles

1

Voltage Rating

240V

Width

11mm

Series

106

Tripping Mechanism

Thermal

Reset Actuator Type

Button

Rated AC Voltage

240V

Mounting Style

Panel Mount

Circuit Breaker Type

Thermal Circuit Breaker

Overall Dimensions

19 x 11 x 27.6mm

Overall Width

19mm

Overall Depth

27.6mm

Terminal Contact Type

Blade

Overall Length

19mm

Rated DC Voltage

48V

Country of Origin

Tunisia

Product details

106-P10 Series Thermal Circuit Breaker

Miniaturised single pole thermal circuit breaker with push-to-reset
Trip-free, snap action mechanism
Single hole Threadneck panel mounting with hex and knurled nut, and Blade terminals
Approved to CBE standard EN 60934 (IEC 60934)
Typical applications in motors, transformers, solenoids, printed circuit boards, hand-held machines and appliances, marine applications, etc.

Approvals

UL; CSA; VDE; SEV and NEMKO.

Stock information temporarily unavailable.

€ 24.28

€ 24.28 Each (ex VAT)

€ 28.89

€ 28.89 Each (inc. VAT)

ETA Thermal Circuit Breaker - 106 Single Pole 240V Voltage Rating Panel Mount, 6A Current Rating

€ 24.28

€ 24.28 Each (ex VAT)

€ 28.89

€ 28.89 Each (inc. VAT)

ETA Thermal Circuit Breaker - 106 Single Pole 240V Voltage Rating Panel Mount, 6A Current Rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 24.28
10 - 14€ 23.39
15+€ 22.97

Technical Document

Specifications

Brand

ETA

Current Rating

6A

Number of Poles

1

Voltage Rating

240V

Width

11mm

Series

106

Tripping Mechanism

Thermal

Reset Actuator Type

Button

Rated AC Voltage

240V

Mounting Style

Panel Mount

Circuit Breaker Type

Thermal Circuit Breaker

Overall Dimensions

19 x 11 x 27.6mm

Overall Width

19mm

Overall Depth

27.6mm

Terminal Contact Type

Blade

Overall Length

19mm

Rated DC Voltage

48V

Country of Origin

Tunisia

Product details

106-P10 Series Thermal Circuit Breaker

Miniaturised single pole thermal circuit breaker with push-to-reset
Trip-free, snap action mechanism
Single hole Threadneck panel mounting with hex and knurled nut, and Blade terminals
Approved to CBE standard EN 60934 (IEC 60934)
Typical applications in motors, transformers, solenoids, printed circuit boards, hand-held machines and appliances, marine applications, etc.

Approvals

UL; CSA; VDE; SEV and NEMKO.