ETA Thermal Circuit Breaker - 1180 Single Pole 250V Voltage Rating DIN Rail Mount, 2A Current Rating

RS Stock No.: 458-8683Brand: ETAManufacturers Part No.: 1180-01-2ADistrelec Article No.: 30166011
brand-logo
View all in Thermal Breakers

Technical Document

Specifications

Brand

ETA

Current Rating

2A

Number of Poles

1

Voltage Rating

250V

Width

8.2mm

Series

1180

Tripping Mechanism

Thermal

Reset Actuator Type

Button

Rated AC Voltage

250V

Mounting Style

DIN Rail Mount

Circuit Breaker Type

Thermal Circuit Breaker

Overall Dimensions

24.4 x 8.2 x 48.8mm

Overall Depth

48.8mm

Terminal Contact Type

Screw

Overall Length

24.4mm

Rated DC Voltage

65V

Distrelec Product Id

30166011

Country of Origin

Indonesia

Product details

Thermal Automotive Circuit-Breaker, 1180 Series

IEC classification S/TO,Miniaturised single pole circuit breaker with switching (push-push) function. Reliable snap action and trip-free mechanism. The blade terminals fit into the optional DIN rail sockets. An optional DIN rail socket maybe used. The socket has screw terminals up to 6mm² cable. Sockets are 8·2mm wide, 64 x 42·5 x 8·2mm.

Breaking Capacity: 250Vac - 2000A, 60Vdc - 200A
Typical life 3000 (1xIN resistive); 500 (2xIN inductive) Operations

Approvals

CSA, UL, VDE

Thermal Magnetic Convertible

All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).

Stock information temporarily unavailable.

€ 18.59

€ 18.59 Each (ex VAT)

€ 22.12

€ 22.12 Each (inc. VAT)

ETA Thermal Circuit Breaker - 1180 Single Pole 250V Voltage Rating DIN Rail Mount, 2A Current Rating

€ 18.59

€ 18.59 Each (ex VAT)

€ 22.12

€ 22.12 Each (inc. VAT)

ETA Thermal Circuit Breaker - 1180 Single Pole 250V Voltage Rating DIN Rail Mount, 2A Current Rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 18.59
15 - 49€ 17.49
50 - 99€ 17.10
100 - 199€ 16.78
200+€ 16.47

Technical Document

Specifications

Brand

ETA

Current Rating

2A

Number of Poles

1

Voltage Rating

250V

Width

8.2mm

Series

1180

Tripping Mechanism

Thermal

Reset Actuator Type

Button

Rated AC Voltage

250V

Mounting Style

DIN Rail Mount

Circuit Breaker Type

Thermal Circuit Breaker

Overall Dimensions

24.4 x 8.2 x 48.8mm

Overall Depth

48.8mm

Terminal Contact Type

Screw

Overall Length

24.4mm

Rated DC Voltage

65V

Distrelec Product Id

30166011

Country of Origin

Indonesia

Product details

Thermal Automotive Circuit-Breaker, 1180 Series

IEC classification S/TO,Miniaturised single pole circuit breaker with switching (push-push) function. Reliable snap action and trip-free mechanism. The blade terminals fit into the optional DIN rail sockets. An optional DIN rail socket maybe used. The socket has screw terminals up to 6mm² cable. Sockets are 8·2mm wide, 64 x 42·5 x 8·2mm.

Breaking Capacity: 250Vac - 2000A, 60Vdc - 200A
Typical life 3000 (1xIN resistive); 500 (2xIN inductive) Operations

Approvals

CSA, UL, VDE

Thermal Magnetic Convertible

All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).