Technical Document
Specifications
Brand
ETICurrent Rating
35A
Bottle Fuse Size
DIII
Voltage Rating
500V ac
Application Category
gG - gL
Thread Size
E33
Gauge/Cap Colour
Black
Body Material
Ceramic
Country of Origin
Slovenia
Product details
D-Fuse (DIAZED) Type gL/gG
Breaking Capacity 50kA at 500Vac
Voltage rating 500Vac
Low power loss
Standards
IEC269; VDE0636; DIN49522
€ 9.80
€ 1.96 Each (In a Pack of 5) (ex VAT)
€ 11.66
€ 2.332 Each (In a Pack of 5) (inc. VAT)
5
€ 9.80
€ 1.96 Each (In a Pack of 5) (ex VAT)
€ 11.66
€ 2.332 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | € 1.96 | € 9.80 |
125 - 495 | € 1.64 | € 8.20 |
500 - 1245 | € 1.41 | € 7.05 |
1250 - 2495 | € 1.36 | € 6.80 |
2500+ | € 1.33 | € 6.65 |
Technical Document
Specifications
Brand
ETICurrent Rating
35A
Bottle Fuse Size
DIII
Voltage Rating
500V ac
Application Category
gG - gL
Thread Size
E33
Gauge/Cap Colour
Black
Body Material
Ceramic
Country of Origin
Slovenia
Product details
D-Fuse (DIAZED) Type gL/gG
Breaking Capacity 50kA at 500Vac
Voltage rating 500Vac
Low power loss
Standards
IEC269; VDE0636; DIN49522