E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Euchner 4-Axis Joystick Switch Momentary, IP65 230V ac

RS Stock No.: 277-8632Brand: EuchnerManufacturers Part No.: 028436
brand-logo
View all in Joysticks

Technical Document

Specifications

Brand

Euchner

Number of Axes

4

Switch Technology

Momentary

IP Rating

IP65

Contact Voltage Rating

230V ac

Contact Current Rating

4 A

Contact Configuration

CO

Contact Material

Silver Alloy

Terminal Type

Tab

Mechanical Life

1 x 10⁶Operations

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+65°C

Operating Temperature Range

-25 → +65°C

Handle Height

62mm

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Euchner 4-Axis Joystick Switch Momentary, IP65 230V ac

P.O.A.

Euchner 4-Axis Joystick Switch Momentary, IP65 230V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Euchner

Number of Axes

4

Switch Technology

Momentary

IP Rating

IP65

Contact Voltage Rating

230V ac

Contact Current Rating

4 A

Contact Configuration

CO

Contact Material

Silver Alloy

Terminal Type

Tab

Mechanical Life

1 x 10⁶Operations

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+65°C

Operating Temperature Range

-25 → +65°C

Handle Height

62mm

Country of Origin

Germany