Euro-Locks a Lowe & Fletcher group Company Silver Locking Handle, L-Handle

Technical Document
Specifications
Handle Style
L-Handle
Finish
Chrome Plated
Colour
Silver
Country of Origin
United Kingdom
Product details
IP65 T and L Handles
Bright chrome plated handles to fit panels up to 10mm thick
Cam provides a slide compression fit and operates through 90° (adjustable)
Key removable in locked/unlocked position
200 different key combinations
Supplied with
0.3mm nitrile gasket, fixing nut and 2 keys
€ 67.14
€ 67.14 Each (ex VAT)
€ 79.90
€ 79.90 Each (inc. VAT)
1
€ 67.14
€ 67.14 Each (ex VAT)
€ 79.90
€ 79.90 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Handle Style
L-Handle
Finish
Chrome Plated
Colour
Silver
Country of Origin
United Kingdom
Product details
IP65 T and L Handles
Bright chrome plated handles to fit panels up to 10mm thick
Cam provides a slide compression fit and operates through 90° (adjustable)
Key removable in locked/unlocked position
200 different key combinations
Supplied with
0.3mm nitrile gasket, fixing nut and 2 keys