Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Euro-Locks a Lowe & Fletcher group Company Tumbler Lock, 18mm Panel-to-Tongue, 19.2 x 16mm Cutout, Key Unlock

RS Stock No.: 752-177Brand: Euro-Locks a Lowe & Fletcher group CompanyManufacturers Part No.: 4303-0100BA
brand-logo
View all in Camlocks

Technical Document

Specifications

Unlock Method

Key

Panel To Tongue Depth

18mm

Panel Cut Out

19.2 x 16mm

Maximum Panel Thickness

7.2 mm, -

Panel Cut Out Length

19.2mm

Panel Cut Out Width

16.0mm

Panel Cut Out Width

16.0mm

Finish

Chrome Plated

Country of Origin

United Kingdom

Product details

Radial Pin Tumbler Lock

A range of three radial pin tumbler locks
Suitable for use on enclosures or equipment doors
Provides security with 10000 combinations
Finish is bright chrome
Secured by nut fixing

Supplied with

locking cam and two keys

Stock information temporarily unavailable.

€ 25.27

€ 25.27 Each (ex VAT)

€ 30.07

€ 30.07 Each (inc. VAT)

Euro-Locks a Lowe & Fletcher group Company Tumbler Lock, 18mm Panel-to-Tongue, 19.2 x 16mm Cutout, Key Unlock

€ 25.27

€ 25.27 Each (ex VAT)

€ 30.07

€ 30.07 Each (inc. VAT)

Euro-Locks a Lowe & Fletcher group Company Tumbler Lock, 18mm Panel-to-Tongue, 19.2 x 16mm Cutout, Key Unlock
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 25.27
5 - 9€ 24.35
10 - 29€ 23.44
30+€ 22.19

Technical Document

Specifications

Unlock Method

Key

Panel To Tongue Depth

18mm

Panel Cut Out

19.2 x 16mm

Maximum Panel Thickness

7.2 mm, -

Panel Cut Out Length

19.2mm

Panel Cut Out Width

16.0mm

Panel Cut Out Width

16.0mm

Finish

Chrome Plated

Country of Origin

United Kingdom

Product details

Radial Pin Tumbler Lock

A range of three radial pin tumbler locks
Suitable for use on enclosures or equipment doors
Provides security with 10000 combinations
Finish is bright chrome
Secured by nut fixing

Supplied with

locking cam and two keys