Euro-Locks a Lowe & Fletcher group Company Pedestal Lock, 22mm Panel-to-Tongue, 16.5mm Cutout, Key Unlock

Technical Document
Specifications
Unlock Method
Key
Panel To Tongue Depth
22mm
Panel Cut Out Diameter
16.5mm
Panel Cut Out
16.5mm
Maximum Panel Thickness
19 mm, -
Country of Origin
United Kingdom
Product details
Lowe and Fletcher Pedestal Lock
This lock is a furniture lock with actuator cams for operating multi-drawer locking bars etc. The Standard movement is 180° clockwise and the key can be withdrawn in both open and locked positions. Panel to tongue depth is 22mm. Chrome plated finish.
Features and Benefits
Both locks have a barrel removal facility
200 combinations
Double entry keys
These locks can be screwed or rivet fixed.
Supplied with:
2 keys & rosette
€ 20.70
€ 20.70 Each (ex VAT)
€ 24.63
€ 24.63 Each (inc. VAT)
1
€ 20.70
€ 20.70 Each (ex VAT)
€ 24.63
€ 24.63 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 20.70 |
5 - 9 | € 19.97 |
10 - 29 | € 19.24 |
30+ | € 18.19 |
Technical Document
Specifications
Unlock Method
Key
Panel To Tongue Depth
22mm
Panel Cut Out Diameter
16.5mm
Panel Cut Out
16.5mm
Maximum Panel Thickness
19 mm, -
Country of Origin
United Kingdom
Product details
Lowe and Fletcher Pedestal Lock
This lock is a furniture lock with actuator cams for operating multi-drawer locking bars etc. The Standard movement is 180° clockwise and the key can be withdrawn in both open and locked positions. Panel to tongue depth is 22mm. Chrome plated finish.
Features and Benefits
Both locks have a barrel removal facility
200 combinations
Double entry keys
These locks can be screwed or rivet fixed.
Supplied with:
2 keys & rosette