Euro-Locks a Lowe & Fletcher group Company Locking Handle, L-Handle

RS Stock No.: 322-2483Brand: Euro-Locks a Lowe & Fletcher group CompanyManufacturers Part No.: B86-02-2 (1242E)
brand-logo
View all in Locking Handles

Technical Document

Specifications

Handle Style

L-Handle

Finish

Chrome Plated

Country of Origin

France

Product details

L IP 65 grips

These splash-resistant L grips comply with the IP component program.  65. Seal is ensured with an O-ring to prevent water from penetrating into the interior of the key slots.
They include combinations of keys harmonised with electronics industry standards:  405, 455, 1242E, 2433 A. Each lock is supplied with 2 keys.

Stock information temporarily unavailable.

€ 27.41

€ 27.41 Each (ex VAT)

€ 32.62

€ 32.62 Each (inc. VAT)

Euro-Locks a Lowe & Fletcher group Company Locking Handle, L-Handle

€ 27.41

€ 27.41 Each (ex VAT)

€ 32.62

€ 32.62 Each (inc. VAT)

Euro-Locks a Lowe & Fletcher group Company Locking Handle, L-Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 27.41
5 - 9€ 26.57
10 - 29€ 25.71
30+€ 24.82

Technical Document

Specifications

Handle Style

L-Handle

Finish

Chrome Plated

Country of Origin

France

Product details

L IP 65 grips

These splash-resistant L grips comply with the IP component program.  65. Seal is ensured with an O-ring to prevent water from penetrating into the interior of the key slots.
They include combinations of keys harmonised with electronics industry standards:  405, 455, 1242E, 2433 A. Each lock is supplied with 2 keys.