Europa EUB1 EUB MCB, 1P, 6A Curve B, 230V AC

RS Stock No.: 798-2205Brand: EuropaManufacturers Part No.: EUB16B
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

Europa

Number of Poles

1

Current Rating

6A

Tripping Characteristics

Type B

Rated AC Voltage

230 V, 240V

Range

EUB1

Series

EUB

Circuit Breaker Type

MCB

Model Number

EUB16B

Country of Origin

China

Product details

Europacomponents MCBs

This range of MCB's are suitable for fitting into consumer units, they have been fully tested and conform to the relevant standards to ensure safety, protection and reliability.

From 6A to 63A
Terminal capacity: 1mm2 to 25mm2
Operating temperature -5° to 40°C
35mm DIN Rail mounting
IP20

Approvals

CE, SEMKO

Standards

IEC 60898, EN 60898

Europacomponents Circuit Protection Devices

Stock information temporarily unavailable.

€ 6.58

€ 6.58 Each (ex VAT)

€ 7.83

€ 7.83 Each (inc. VAT)

Europa EUB1 EUB MCB, 1P, 6A Curve B, 230V AC

€ 6.58

€ 6.58 Each (ex VAT)

€ 7.83

€ 7.83 Each (inc. VAT)

Europa EUB1 EUB MCB, 1P, 6A Curve B, 230V AC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Europa

Number of Poles

1

Current Rating

6A

Tripping Characteristics

Type B

Rated AC Voltage

230 V, 240V

Range

EUB1

Series

EUB

Circuit Breaker Type

MCB

Model Number

EUB16B

Country of Origin

China

Product details

Europacomponents MCBs

This range of MCB's are suitable for fitting into consumer units, they have been fully tested and conform to the relevant standards to ensure safety, protection and reliability.

From 6A to 63A
Terminal capacity: 1mm2 to 25mm2
Operating temperature -5° to 40°C
35mm DIN Rail mounting
IP20

Approvals

CE, SEMKO

Standards

IEC 60898, EN 60898

Europacomponents Circuit Protection Devices