Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

EUROSTAT Yellow/Black ESD Label, Earth Bonding Point-Text 44 mm x 25mm

RS Stock No.: 214-1132Brand: EUROSTATManufacturers Part No.: 42-152-1100
brand-logo
View all in Safety Labels

Technical Document

Specifications

Sign Description

Grounding Point

Text Message

Earth Bonding Point

Text Language

English

Self-Adhesive

Yes

Height

44 mm

Colour

Yellow/Black

Width

25mm

Country of Origin

France

You may be interested in
Stock information temporarily unavailable.

P.O.A.

EUROSTAT Yellow/Black ESD Label, Earth Bonding Point-Text 44 mm x 25mm

P.O.A.

EUROSTAT Yellow/Black ESD Label, Earth Bonding Point-Text 44 mm x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Sign Description

Grounding Point

Text Message

Earth Bonding Point

Text Language

English

Self-Adhesive

Yes

Height

44 mm

Colour

Yellow/Black

Width

25mm

Country of Origin

France

You may be interested in