Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

EUROSTAT Navy 3% Carbon, 48.5% Cotton, 48.5% Polyester Short Sleeve T-Shirt, UK- 2XL

RS Stock No.: 173-856Brand: EUROSTATManufacturers Part No.: 51-732-4030G
brand-logo
View all in T-Shirts

Technical Document

Specifications

Colour

Navy

Style

T-Shirt

Fitting

Standard

Material

3% Carbon, 48.5% Cotton, 48.5% Polyester

Sleeve Type

Short

Size UK

2XL

Country of Origin

Turkey

Stock information temporarily unavailable.

€ 31.56

€ 31.56 Each (ex VAT)

€ 37.56

€ 37.56 Each (inc. VAT)

EUROSTAT Navy 3% Carbon, 48.5% Cotton, 48.5% Polyester Short Sleeve T-Shirt, UK- 2XL

€ 31.56

€ 31.56 Each (ex VAT)

€ 37.56

€ 37.56 Each (inc. VAT)

EUROSTAT Navy 3% Carbon, 48.5% Cotton, 48.5% Polyester Short Sleeve T-Shirt, UK- 2XL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Navy

Style

T-Shirt

Fitting

Standard

Material

3% Carbon, 48.5% Cotton, 48.5% Polyester

Sleeve Type

Short

Size UK

2XL

Country of Origin

Turkey