Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

EUROSTAT White Unisex Visitor Coat, M

RS Stock No.: 210-2171Brand: EUROSTATManufacturers Part No.: 51-830-0134
brand-logo
View all in Visitor Coats

Technical Document

Specifications

Size

M

Material Properties

Anti-Static

Material

Polypropylene

Gender

Unisex

Colour

White

Application

Laboratory

ESD Safe

Yes

Overall Length

1050mm

Country of Origin

China

Stock information temporarily unavailable.

€ 8.95

€ 8.95 Each (ex VAT)

€ 10.65

€ 10.65 Each (inc. VAT)

EUROSTAT White Unisex Visitor Coat, M

€ 8.95

€ 8.95 Each (ex VAT)

€ 10.65

€ 10.65 Each (inc. VAT)

EUROSTAT White Unisex Visitor Coat, M
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Size

M

Material Properties

Anti-Static

Material

Polypropylene

Gender

Unisex

Colour

White

Application

Laboratory

ESD Safe

Yes

Overall Length

1050mm

Country of Origin

China