E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Eurotherm PID Temperature Controller, 48 x 56mm, 100 → 240 V ac Supply Voltage

RS Stock No.: 468-3744Brand: EurothermManufacturers Part No.: 0116 49613RS
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Supply Voltage

100 → 240 V ac

Size

48 x 56mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Range

-199 → +999 °C

Input Type

RTD, Thermocouple

Panel Depth

100mm

Country of Origin

Italy

Product details

Eurotherm - Models 0116, 0216, 0316

Suitable for serving environments including chill rooms, dryers, laboratory ovens, laminating processes, heat sealing and packaging, and low temperature furnaces. Working within the power supply range of 85 to 256Vac, the controllers accept J, K, N, L and T TC, and PT100 (Platinum Resistance Thermometer) 3 wire input types. All inputs offer Break Detection and Offset Adjustment. Input accuracy is 0.3% fs ± 1 digit with a resolution of 30 000 counts. The models are IP65 rated and suitable for use within the operating temperature range 0 to 50°C. Power consumption for each controller is quoted at 6VA.

Stock information temporarily unavailable.

P.O.A.

Eurotherm PID Temperature Controller, 48 x 56mm, 100 → 240 V ac Supply Voltage

P.O.A.

Eurotherm PID Temperature Controller, 48 x 56mm, 100 → 240 V ac Supply Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

100 → 240 V ac

Size

48 x 56mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Range

-199 → +999 °C

Input Type

RTD, Thermocouple

Panel Depth

100mm

Country of Origin

Italy

Product details

Eurotherm - Models 0116, 0216, 0316

Suitable for serving environments including chill rooms, dryers, laboratory ovens, laminating processes, heat sealing and packaging, and low temperature furnaces. Working within the power supply range of 85 to 256Vac, the controllers accept J, K, N, L and T TC, and PT100 (Platinum Resistance Thermometer) 3 wire input types. All inputs offer Break Detection and Offset Adjustment. Input accuracy is 0.3% fs ± 1 digit with a resolution of 30 000 counts. The models are IP65 rated and suitable for use within the operating temperature range 0 to 50°C. Power consumption for each controller is quoted at 6VA.