Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Eurotherm PID Temperature Controller, 48 x 56mm, 100 → 240 V ac Supply Voltage

RS Stock No.: 468-3766Brand: EurothermManufacturers Part No.: 0216 49613 00RS00
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Supply Voltage

100 → 240 V ac

Size

48 x 56mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Range

-199 → +999 °C

Input Type

RTD, Thermocouple

Panel Depth

100mm

Stock information temporarily unavailable.

P.O.A.

Eurotherm PID Temperature Controller, 48 x 56mm, 100 → 240 V ac Supply Voltage

P.O.A.

Eurotherm PID Temperature Controller, 48 x 56mm, 100 → 240 V ac Supply Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

100 → 240 V ac

Size

48 x 56mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Range

-199 → +999 °C

Input Type

RTD, Thermocouple

Panel Depth

100mm