Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Eurotherm 2132i PID Temperature Controller, 48 x 24 (1/32 DIN)mm, 1 Output Logic, Relay, 20 → 29 V ac/dc Supply

RS Stock No.: 313-2807Brand: EurothermManufacturers Part No.: 2132i/AL/VL/ENG/F280
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Output Type

Logic, Relay

Supply Voltage

20 → 29 V ac/dc

Size

48 x 24 (1/32 DIN)mm

Number of Outputs

1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Temperature Range

-200 → +1372 °C

Display Type

LED

IP Rating

IP65

Range

Eurotherm 2132

Series

2132i

Panel Depth

103mm

Display Colour

Green

Country of Origin

United Kingdom

Product details

2132i 1/32 DIN Indicator & Alarm Unit

RTD input Pt100 (2-wire)
Compact 1//32 DIN panel size (Panel cut out 24 x 48)
Versions available with alarm relay output for operator alert and plant protection (stock nos. 313-2790 and 313-2807)
Any combination of the 3 internal alarms can activate the relay output
Latching or non-latching operation can also be selected
Panel sealing: IP65, plug in from front
Dimensions: H24mm x W48mm, depth behind panel 103mm, panel cut-out 22.2mm x 45mm

Eurotherm

Stock information temporarily unavailable.

P.O.A.

Eurotherm 2132i PID Temperature Controller, 48 x 24 (1/32 DIN)mm, 1 Output Logic, Relay, 20 → 29 V ac/dc Supply

P.O.A.

Eurotherm 2132i PID Temperature Controller, 48 x 24 (1/32 DIN)mm, 1 Output Logic, Relay, 20 → 29 V ac/dc Supply
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Type

Logic, Relay

Supply Voltage

20 → 29 V ac/dc

Size

48 x 24 (1/32 DIN)mm

Number of Outputs

1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Temperature Range

-200 → +1372 °C

Display Type

LED

IP Rating

IP65

Range

Eurotherm 2132

Series

2132i

Panel Depth

103mm

Display Colour

Green

Country of Origin

United Kingdom

Product details

2132i 1/32 DIN Indicator & Alarm Unit

RTD input Pt100 (2-wire)
Compact 1//32 DIN panel size (Panel cut out 24 x 48)
Versions available with alarm relay output for operator alert and plant protection (stock nos. 313-2790 and 313-2807)
Any combination of the 3 internal alarms can activate the relay output
Latching or non-latching operation can also be selected
Panel sealing: IP65, plug in from front
Dimensions: H24mm x W48mm, depth behind panel 103mm, panel cut-out 22.2mm x 45mm

Eurotherm