Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

EVENTUS Threading Tap, M2.5 Thread, 0.45mm Pitch, Metric Fine Standard, Hand Tap

RS Stock No.: 508-9878Brand: EVENTUSManufacturers Part No.: 00043
brand-logo
View all in Threading Taps

Technical Document

Specifications

Brand

EVENTUS

Thread Size

M2.5

Set Type

Threading Tap

Type

Plug

Pitch

0.45mm

Thread Standard

Metric Fine

Number of Pieces

1

Overall Length

40 mm

Hand/Machine Tap

Hand Tap

Material

HSS

Shank Diameter

2.8 mm

Country of Origin

Bulgaria

Product details

Hand Tap, Bottoming Tap Only

HSS-G hand tap, individual bottoming tap, in various sizes
With straight flute, profile ground and relief ground
Square stem
For metric ISO thread DIN 13, tolerance 6H
Tap wrench available under order no. 508-9389 ff.

Standards

  DIN 352

Stock information temporarily unavailable.

€ 16.03

€ 16.03 Each (ex VAT)

€ 19.08

€ 19.08 Each (inc. VAT)

EVENTUS Threading Tap, M2.5 Thread, 0.45mm Pitch, Metric Fine Standard, Hand Tap

€ 16.03

€ 16.03 Each (ex VAT)

€ 19.08

€ 19.08 Each (inc. VAT)

EVENTUS Threading Tap, M2.5 Thread, 0.45mm Pitch, Metric Fine Standard, Hand Tap
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

EVENTUS

Thread Size

M2.5

Set Type

Threading Tap

Type

Plug

Pitch

0.45mm

Thread Standard

Metric Fine

Number of Pieces

1

Overall Length

40 mm

Hand/Machine Tap

Hand Tap

Material

HSS

Shank Diameter

2.8 mm

Country of Origin

Bulgaria

Product details

Hand Tap, Bottoming Tap Only

HSS-G hand tap, individual bottoming tap, in various sizes
With straight flute, profile ground and relief ground
Square stem
For metric ISO thread DIN 13, tolerance 6H
Tap wrench available under order no. 508-9389 ff.

Standards

  DIN 352