Technical Document
Specifications
Brand
EVENTUSThread Size
M6
Set Type
Threading Tap Set
Type
Hand Tap
Number of Pieces
3
Material
HSS
Country of Origin
China
Product details
DIN Metric Taps
Stock information temporarily unavailable.
€ 11.62
€ 11.62 Each (ex VAT)
€ 13.83
€ 13.83 Each (inc. VAT)
EVENTUS Tap Set, M6 Thread
1
€ 11.62
€ 11.62 Each (ex VAT)
€ 13.83
€ 13.83 Each (inc. VAT)
EVENTUS Tap Set, M6 Thread
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EVENTUSThread Size
M6
Set Type
Threading Tap Set
Type
Hand Tap
Number of Pieces
3
Material
HSS
Country of Origin
China
Product details