Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

EVENTUS Threading Tap, M3 Thread, 0.5mm Pitch, Metric Standard, Machine Tap

RS Stock No.: 509-0351Brand: EVENTUSManufacturers Part No.: 10301
brand-logo
View all in Threading Taps

Technical Document

Specifications

Brand

EVENTUS

Thread Size

M3

Set Type

Threading Tap

Type

Spiral Point

Pitch

0.5mm

Thread Standard

Metric

Number of Pieces

1

Overall Length

56 mm

Hand/Machine Tap

Machine Tap

Material

HSS-G

Shank Diameter

3.5 mm

Country of Origin

China

Product details

Machine Tap, Straight Flute, Through Holes

HSS-G machine tap with straight flute, profile ground and relief ground
For metric ISO thread DIN 13, tolerance 6H
B format, with 5-pitch spiral point, for through holes
Reinforced, M12 with fall-through shaft

Standards

  DIN 371, DIN 376

You may be interested in
Stock information temporarily unavailable.

€ 9.21

€ 9.21 Each (ex VAT)

€ 10.96

€ 10.96 Each (inc. VAT)

EVENTUS Threading Tap, M3 Thread, 0.5mm Pitch, Metric Standard, Machine Tap

€ 9.21

€ 9.21 Each (ex VAT)

€ 10.96

€ 10.96 Each (inc. VAT)

EVENTUS Threading Tap, M3 Thread, 0.5mm Pitch, Metric Standard, Machine Tap
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

EVENTUS

Thread Size

M3

Set Type

Threading Tap

Type

Spiral Point

Pitch

0.5mm

Thread Standard

Metric

Number of Pieces

1

Overall Length

56 mm

Hand/Machine Tap

Machine Tap

Material

HSS-G

Shank Diameter

3.5 mm

Country of Origin

China

Product details

Machine Tap, Straight Flute, Through Holes

HSS-G machine tap with straight flute, profile ground and relief ground
For metric ISO thread DIN 13, tolerance 6H
B format, with 5-pitch spiral point, for through holes
Reinforced, M12 with fall-through shaft

Standards

  DIN 371, DIN 376

You may be interested in