EVENTUS Threading Tap HSS-G 1-Piece 1.0mm Pitch Metric Standard Machine Tap M6 Thread

RS Stock No.: 509-0288Brand: EVENTUSManufacturers Part No.: 10354
brand-logo
View all in Threading Taps

Technical Document

Specifications

Brand

EVENTUS

Thread Size

M6

Set Type

Threading Tap

Type

Spiral Flute

Pitch

1.0mm

Thread Standard

Metric

Number of Pieces

1

Overall Length

80 mm

Hand/Machine Tap

Machine Tap

Material

HSS-G

Shank Diameter

6 mm

Country of Origin

China

Product details

Machine Tap, Spiral Flute, Blind Holes

HSS-G machine tap with
35° right-hand spiral flute
For metric ISO thread DIN 13, tolerance 6H
2-pitch point, for blind holes
Reinforced, M12 with fall-through shaft

Standards

  DIN 371, DIN 376

Stock information temporarily unavailable.

€ 12.92

€ 12.92 Each (ex VAT)

€ 15.37

€ 15.37 Each (inc. VAT)

EVENTUS Threading Tap HSS-G 1-Piece 1.0mm Pitch Metric Standard Machine Tap M6 Thread

€ 12.92

€ 12.92 Each (ex VAT)

€ 15.37

€ 15.37 Each (inc. VAT)

EVENTUS Threading Tap HSS-G 1-Piece 1.0mm Pitch Metric Standard Machine Tap M6 Thread
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

EVENTUS

Thread Size

M6

Set Type

Threading Tap

Type

Spiral Flute

Pitch

1.0mm

Thread Standard

Metric

Number of Pieces

1

Overall Length

80 mm

Hand/Machine Tap

Machine Tap

Material

HSS-G

Shank Diameter

6 mm

Country of Origin

China

Product details

Machine Tap, Spiral Flute, Blind Holes

HSS-G machine tap with
35° right-hand spiral flute
For metric ISO thread DIN 13, tolerance 6H
2-pitch point, for blind holes
Reinforced, M12 with fall-through shaft

Standards

  DIN 371, DIN 376