Evox-Rifa RC Network Capacitor 100nF 100Ω Tolerance ±20% 250 V ac, 630 V ac, Through Hole

RS Stock No.: 385-360Brand: Evox-RifaManufacturers Part No.: PMZ2081MD6100M100JRIF105TAB
brand-logo
View all in RC Network Capacitors

Technical Document

Specifications

Capacitance

100nF

Voltage

250 V ac, 630 V ac

Resistance

100Ω

Dielectric

Metallised Paper

Mounting Type

Through Hole

Capacitance Tolerance

±20%

Resistance Tolerance

±30%

Dimensions

26 x 10.5 x 19mm

Depth

10.5mm

Height

19mm

Length

26mm

Product details

PMZ Series

R-C contact suppressors comprising a series-connected resistor and capacitor

May be connected across switch or relay contacts to suppress interference generated when switching reactive loads
Suitable for AC & DC use
Self-healing construction and self-extinguishing case
385-360 incorporates an insulated mounting tab

Warning

These devices are designed for connecting directly across a mains supply but should NOT be used in positions where failure of the capacitor would expose anyone to electric shock.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Evox-Rifa RC Network Capacitor 100nF 100Ω Tolerance ±20% 250 V ac, 630 V ac, Through Hole

P.O.A.

Each (In a Pack of 5) (ex VAT)

Evox-Rifa RC Network Capacitor 100nF 100Ω Tolerance ±20% 250 V ac, 630 V ac, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Capacitance

100nF

Voltage

250 V ac, 630 V ac

Resistance

100Ω

Dielectric

Metallised Paper

Mounting Type

Through Hole

Capacitance Tolerance

±20%

Resistance Tolerance

±30%

Dimensions

26 x 10.5 x 19mm

Depth

10.5mm

Height

19mm

Length

26mm

Product details

PMZ Series

R-C contact suppressors comprising a series-connected resistor and capacitor

May be connected across switch or relay contacts to suppress interference generated when switching reactive loads
Suitable for AC & DC use
Self-healing construction and self-extinguishing case
385-360 incorporates an insulated mounting tab

Warning

These devices are designed for connecting directly across a mains supply but should NOT be used in positions where failure of the capacitor would expose anyone to electric shock.

You may be interested in