E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Ewellix Makers in Motion 0.8m Long Steel Closed Bush Shaft, 16mm Shaft Diam. , Hardness 64HRC, h6 Tolerance

RS Stock No.: 285-0380Brand: Ewellix Makers in MotionManufacturers Part No.: LJM16X800ESSC2
brand-logo
View all in Linear Shafts

Technical Document

Specifications

Shaft Diameter

16mm

Length

0.8m

Material

Steel

Type

Closed Bush Shaft

Hardness

64HRC

Tolerance

h6

Country of Origin

Germany

Product details

LJM Steel Shaft

Manufactured from unalloyed grade steels 1.1213 (Cf53), 1.1210 (Ck53), 1.1221 (Ck60)
Induction hardened & ground
High dimensional stability & long service life
Tolerance h6

Stock information temporarily unavailable.

€ 63.43

€ 63.43 Each (ex VAT)

€ 75.48

€ 75.48 Each (inc. VAT)

Ewellix Makers in Motion 0.8m Long Steel Closed Bush Shaft, 16mm Shaft Diam. , Hardness 64HRC, h6 Tolerance

€ 63.43

€ 63.43 Each (ex VAT)

€ 75.48

€ 75.48 Each (inc. VAT)

Ewellix Makers in Motion 0.8m Long Steel Closed Bush Shaft, 16mm Shaft Diam. , Hardness 64HRC, h6 Tolerance
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 63.43
5 - 9€ 61.84
10+€ 61.45

Technical Document

Specifications

Shaft Diameter

16mm

Length

0.8m

Material

Steel

Type

Closed Bush Shaft

Hardness

64HRC

Tolerance

h6

Country of Origin

Germany

Product details

LJM Steel Shaft

Manufactured from unalloyed grade steels 1.1213 (Cf53), 1.1210 (Ck53), 1.1221 (Ck60)
Induction hardened & ground
High dimensional stability & long service life
Tolerance h6