Ewellix Linear Shaft Support Bearing Housing 70 x 20 x 43.5mm, LSCS 20

RS Stock No.: 285-0273Brand: Ewellix Makers in MotionManufacturers Part No.: LSCS 20
brand-logo
View all in Linear Shaft Supports

Technical Document

Specifications

Type

Bearing Housing

Dimensions

70 x 20 x 43.5mm

Housing Width

20mm

Housing Length

70mm

Housing Height

43.5mm

Country of Origin

Germany

Product details

LSCS Shaft Blocks

LSCS shaft blocks are aluminium alloy extrusions. The individual block can clamp one shaft end only. The base has two through holes for mounting.

Stock information temporarily unavailable.

€ 74.76

€ 74.76 Each (ex VAT)

€ 88.96

€ 88.96 Each (inc. VAT)

Ewellix Linear Shaft Support Bearing Housing 70 x 20 x 43.5mm, LSCS 20

€ 74.76

€ 74.76 Each (ex VAT)

€ 88.96

€ 88.96 Each (inc. VAT)

Ewellix Linear Shaft Support Bearing Housing 70 x 20 x 43.5mm, LSCS 20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 74.76
5 - 9€ 72.85
10+€ 72.41

Technical Document

Specifications

Type

Bearing Housing

Dimensions

70 x 20 x 43.5mm

Housing Width

20mm

Housing Length

70mm

Housing Height

43.5mm

Country of Origin

Germany

Product details

LSCS Shaft Blocks

LSCS shaft blocks are aluminium alloy extrusions. The individual block can clamp one shaft end only. The base has two through holes for mounting.