Ewellix Linear Shaft Support Bearing Housing 40 x 18 x 33mm, LSHS12

RS Stock No.: 284-9504Brand: Ewellix Makers in MotionManufacturers Part No.: LSHS12
brand-logo
View all in Linear Shaft Supports

Technical Document

Specifications

Type

Bearing Housing

Dimensions

40 x 18 x 33mm

Housing Width

18mm

Housing Length

40mm

Housing Height

33mm

Country of Origin

Germany

Product details

LSHS Shaft Blocks

LSHS shaft blocks are solid aluminium alloy extrusions.

LSHS shaft blocks are mounted with through bolts or directly via threaded holes in the base.

Stock information temporarily unavailable.

€ 75.59

€ 75.59 Each (ex VAT)

€ 89.95

€ 89.95 Each (inc. VAT)

Ewellix Linear Shaft Support Bearing Housing 40 x 18 x 33mm, LSHS12

€ 75.59

€ 75.59 Each (ex VAT)

€ 89.95

€ 89.95 Each (inc. VAT)

Ewellix Linear Shaft Support Bearing Housing 40 x 18 x 33mm, LSHS12
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 75.59
5 - 9€ 73.71
10+€ 73.22

Technical Document

Specifications

Type

Bearing Housing

Dimensions

40 x 18 x 33mm

Housing Width

18mm

Housing Length

40mm

Housing Height

33mm

Country of Origin

Germany

Product details

LSHS Shaft Blocks

LSHS shaft blocks are solid aluminium alloy extrusions.

LSHS shaft blocks are mounted with through bolts or directly via threaded holes in the base.