Ewellix Cylindrical Nut, 23.5mm Long , 2.5mm Lead Size, For Shaft Diameter 8mm

RS Stock No.: 481-2655Brand: Ewellix Makers in MotionManufacturers Part No.: SD 8x2,5 R
brand-logo
View all in Ball Screw Nuts

Technical Document

Specifications

Lead Size

2.5mm

For Shaft Diameter

8mm

Ball Screw Nut Type

Cylindrical

Outside Diameter

17.5mm

Overall Length

23.5mm

Country of Origin

France

Product details

Miniature Ball Screws, Type SH/SD

Small ball screw, easy installation
Recirculating ball mechanism
Ballnut mounting thread
Leadscrew shaft ends unprocessed

You may be interested in
Stock information temporarily unavailable.

€ 152.52

€ 152.52 Each (ex VAT)

€ 181.50

€ 181.50 Each (inc. VAT)

Ewellix Cylindrical Nut, 23.5mm Long , 2.5mm Lead Size, For Shaft Diameter 8mm

€ 152.52

€ 152.52 Each (ex VAT)

€ 181.50

€ 181.50 Each (inc. VAT)

Ewellix Cylindrical Nut, 23.5mm Long , 2.5mm Lead Size, For Shaft Diameter 8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Lead Size

2.5mm

For Shaft Diameter

8mm

Ball Screw Nut Type

Cylindrical

Outside Diameter

17.5mm

Overall Length

23.5mm

Country of Origin

France

Product details

Miniature Ball Screws, Type SH/SD

Small ball screw, easy installation
Recirculating ball mechanism
Ballnut mounting thread
Leadscrew shaft ends unprocessed

You may be interested in