Ewellix Cylindrical Nut, 20mm Long , 2mm Lead Size, For Shaft Diameter 6mm

RS Stock No.: 341-1661Brand: Ewellix Makers in MotionManufacturers Part No.: SH 6 x 2 R
brand-logo
View all in Ball Screw Nuts

Technical Document

Specifications

Lead Size

2mm

For Shaft Diameter

6mm

Ball Screw Nut Type

Cylindrical

Outside Diameter

16.5mm

Overall Length

20mm

Country of Origin

France

Product details

Miniature Ball Screws, Type SH/SD

Small ball screw, easy installation
Recirculating ball mechanism
Ballnut mounting thread
Leadscrew shaft ends unprocessed

Stock information temporarily unavailable.

€ 156.30

€ 156.30 Each (ex VAT)

€ 186.00

€ 186.00 Each (inc. VAT)

Ewellix Cylindrical Nut, 20mm Long , 2mm Lead Size, For Shaft Diameter 6mm

€ 156.30

€ 156.30 Each (ex VAT)

€ 186.00

€ 186.00 Each (inc. VAT)

Ewellix Cylindrical Nut, 20mm Long , 2mm Lead Size, For Shaft Diameter 6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lead Size

2mm

For Shaft Diameter

6mm

Ball Screw Nut Type

Cylindrical

Outside Diameter

16.5mm

Overall Length

20mm

Country of Origin

France

Product details

Miniature Ball Screws, Type SH/SD

Small ball screw, easy installation
Recirculating ball mechanism
Ballnut mounting thread
Leadscrew shaft ends unprocessed