Technical Document
Specifications
Brand
EXACTThread Size
#10 UNF
Set Type
Threading Tap Set
Thread Size
#10/32 UNF
Type
Hand Tap
Thread Standard
UNF
Number of Pieces
2
Material
HSS
Country of Origin
Bulgaria
Product details
UNF-Thread Tap Set
One taper tap (with a 4° chamfer) and one plug tap (with 23° chamfer) per set
Supplied in polypropylene tubes
€ 27.12
€ 27.12 Each (ex VAT)
€ 32.27
€ 32.27 Each (inc. VAT)
1
€ 27.12
€ 27.12 Each (ex VAT)
€ 32.27
€ 32.27 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EXACTThread Size
#10 UNF
Set Type
Threading Tap Set
Thread Size
#10/32 UNF
Type
Hand Tap
Thread Standard
UNF
Number of Pieces
2
Material
HSS
Country of Origin
Bulgaria
Product details
UNF-Thread Tap Set
One taper tap (with a 4° chamfer) and one plug tap (with 23° chamfer) per set
Supplied in polypropylene tubes